102991280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102991280

Digi-Key Part Number
1597-102991280-ND
Manufacturer
Manufacturer Product Number
102991280
Description
ROCK PI 4 MODEL B 4GB
Detailed Description
RK3399 ROCK Pi 4 Model B 4GB - ARM® Cortex®-A53, Cortex®-A72 MPU Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
-
Package
Bulk
Product Status
Obsolete
Board Type
Single Board Computers (SBC)
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-A72
Operating System
-
Platform
Utilized IC / Part
RK3399
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C SC
HTSUS8471.50.0150