
102990824 | |
|---|---|
DigiKey Part Number | 102990824-ND |
Manufacturer | |
Manufacturer Product Number | 102990824 |
Description | WIO TRACKER - GPS BT3.0 GSM ARDU |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21G18 Wio GNSS (GPS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | GPS | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATSAMD21G18 | |
Note | - | |
RF Type | GNSS (GPS) | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.40000 | $2,740.00 |

