102990193
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102990193

Digi-Key Part Number
102990193-ND
Manufacturer
Manufacturer Product Number
102990193
Description
PHOENARD ATMEGA2560 EVAL BRD
Detailed Description
ATmega2560 Phoenard series AVR MCU 8-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
Package
Bulk
Product Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
AVR
Operating System
-
Platform
Phoenard
Utilized IC / Part
ATmega2560
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
Arduino
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8473.30.1180