USD

Obsolete item.
102990162
102990162
102990162_Contents
102990162
Digi-Key Part Number
1597-1012-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
102990162
Supplier
Description
INTEL EDISON EDISON EVAL BRD
Detailed Description
Edison Intel® Edison Atom™ Atom™ MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
Atom™
Operating System
-
Platform
Intel® Edison
Utilized IC / Part
Edison
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
1597-1012
EDI2ARDUIN.AL.K
Standard Package1