USD

Obsolete item.
102990063
102990063
Digi-Key Part Number
102990063-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
102990063
Supplier
Description
86DUINO ZERO VORTEX86EX EVAL BRD
Detailed Description
Vortex86EX 86Duino Zero - x86 MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
-
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
x86
Operating System
-
Platform
86Duino Zero
Utilized IC / Part
Vortex86EX
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
820068001
820068001-ND
Standard Package1