102110379
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110379

Digi-Key Part Number
1597-102110379-ND
Manufacturer
Manufacturer Product Number
102110379
Description
ROCK PI N10 MODEL C - RK3399PRO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
-
Package
Bulk
Product Status
Obsolete
Core Processor
Rochchip RK3399, ARM Cortex A53, ARM Cortex A72
Speed
1.4GHz, 1.8GHz
Number of Cores
6
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.940" x 3.940" (100.07mm x 100.07mm)
Form Factor
-
Expansion Site/Bus
GPIO, I²C, I²s, SPDIF, SPI, UART
RAM Capacity/Installed
8GB/-
Storage Interface
eMMC, MicroSD
Video Outputs
HDMI, MIPI-DSI
Ethernet
GbE
USB
USB 2.0 (1), USB 3.0 (1)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C SC
HTSUS8471.50.0150