USD

102110001

102110001

Digi-Key Part Number
1597-1187-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
102110001
Supplier
Description
BEAGLEBONE BLK REV C AM3358BZCZ
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
AM3358BZCZ BeagleBone Black Rev C series ARM® Cortex®-A8 MPU Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
Package
Bulk
Part Status
Active
Board Type
Single Board Computers (SBC)
Type
MPU
Core Processor
ARM® Cortex®-A8
Operating System
-
Platform
BeagleBone Black Rev C
Utilized IC / Part
AM3358BZCZ
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8471.50.0150
Bulk
QtyUnit PriceExt Price
1$68.75000$68.75