102100001

DigiKey Part Number
1597-1008-ND
Manufacturer
Manufacturer Product Number
102100001
Description
INTEL EDISON EDISON EVAL BRD
Customer Reference
Detailed Description
Edison Intel® Edison Atom™ Atom™ MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Type
MPU
Core Processor
Atom™
Platform
Utilized IC / Part
Edison
Mounting Type
Fixed
Contents
Board(s)
Board Type
Evaluation Platform
Operating System
Interconnect System
-
Suggested Programming Environment
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8471.50.0150
Additional Resources
AttributeDescription
Other Names1597-1008
Standard Package1