USD

Obsolete item.
cms-photo-not-available
102090001
Digi-Key Part Number
102090001-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
102090001
Supplier
Description
TESSEL LPC1830 EVAL BRD
Detailed Description
LPC1830 Tessel LPC1800 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Operating System
-
Platform
Tessel
Utilized IC / Part
LPC1830
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock