101990561
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101990561

Digi-Key Part Number
1597-101990561-ND
Manufacturer
Manufacturer Product Number
101990561
Description
TEMPERATURE-HUMIDITY SENSOR-AM23
Detailed Description
Humidity Temperature Sensor 0 ~ 99% RH ±3% RH 6 s Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
-
Package
Bulk
Product Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 99% RH
Output Type
-
Output
-
Accuracy
±3% RH
Response Time
6 s
Sensitivity
-
Voltage - Supply
3.3V ~ 5.5V
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Package / Case
Housed Sensor
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9025.19.8085