


SB02-3700-0000-C0 | |
|---|---|
DigiKey Part Number | 1485-1015-ND |
Manufacturer | |
Manufacturer Product Number | SB02-3700-0000-C0 |
Description | SBC 2.24GHZ 4 CORE 4GB/4GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.24GHz 4 Core 4GB/4GB RAM Intel Celeron N3160 |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Seco | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Core Processor | Intel Celeron N3160 | |
Speed | 2.24GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.720" x 3.350" (119.88mm x 85.09mm) | |
Form Factor | - | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | eMMC, SSD | |
Video Outputs | HDMI, MiniDP | |
Ethernet | GbE | |
USB | USB 3.0 (3) | |
Digital I/O Lines | 20 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Base Product Number |

