SC-R-100

DigiKey Part Number
2740-SC-R-100-ND
Manufacturer
SeaHawk
Manufacturer Product Number
SC-R-100
Description
SENSOR HUMIDITY 5-95% RH USER
Customer Reference
Detailed Description
Humidity, Temperature 5 ~ 95% RH User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SeaHawk
Series
Packaging
Box
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
5 ~ 95% RH
Output Type
-
Output
-
Accuracy
-
Sensitivity
-
Voltage - Supply
-
Mounting Type
User Defined
Operating Temperature
0°C ~ 75°C
Package / Case
Module
Supplier Device Package
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,088.43000$1,088.43