JC-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC-200

Digi-Key Part Number
2740-JC-200-ND
Manufacturer
SeaHawk
Manufacturer Product Number
JC-200
Description
CBL CLIP J-TYPE WHITE ADH 200PC
Detailed Description
Cable Clip, J-Type White Adhesive 0.500" (12.70mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SeaHawk
Series
-
Package
Bag
Product Status
Active
Type
Clip, J-Type
Type Attributes
-
Opening Size
0.500" (12.70mm)
Mounting Type
Adhesive
Material
Polyamide (PA), Nylon
Color
White
Length
-
Width
1.000" (25.40mm)
Height
1.100" (27.94mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-1
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.8500
All prices are in USD
Bag
QtyUnit PriceExt Price
1$223.40000$223.40