Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Moisture Barrier Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 6.0 mil (152.4 microns) | |
Length - Inside | 25" (635mm) | |
Width - Inside | 6" (152.4mm) | |
Tensile Strength | 3800 psi | |
Color | Silver |