D2700-SERIES

D2746

Digi-Key Part Number
D2746-ND
Manufacturer
SCS
Manufacturer Product Number
D2746
Supplier
Description
BAG MOISTURE BARRIER 4"X6" 1=1EA
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Bulk
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
7.0 mil (177.8 microns)
Length - Inside
6" (152.4mm)
Width - Inside
4" (101.6mm)
Tensile Strength
6550 psi
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.21.0095
Bulk
QtyUnit PriceExt Price
1$0.21000$0.21
Additional Resources
AttributeDescription
Other Names
00051111778562
05111177856
80000966566
Standard Package4,000