Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 12" (304.8mm) | |
Width - Inside | 9" (228.6mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.42160 | $42.16 |