cms-photo-not-available

7001114

Digi-Key Part Number
7001114-ND
Manufacturer
SCS
Manufacturer Product Number
7001114
Supplier
Description
BAG MOIST BARR DUAL LAYER 14X11"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 11" (279.4mm) X 14" (355.6mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Bulk
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.6 mil (91.44 microns)
Length - Inside
14" (355.6mm)
Width - Inside
11" (279.4mm)
Tensile Strength
7800 psi
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.21.0095
Bulk
QtyUnit PriceExt Price
1,000$0.84480$844.80
Additional Resources
AttributeDescription
Standard Package1,000