
230T912 | ||
---|---|---|
Digi-Key Part Number | 1569-230T912-ND | |
Manufacturer | ||
Manufacturer Product Number | 230T912 | |
Description | BAG STATIC SHIELD MTL IN 9"X12" | |
Manufacturer Standard Lead Time | 1 Weeks | |
Detailed Description | Static Shielding Bag (Cushioned) <10nJ Energy Shielding Silver 9" (228.6mm) X 12" (304.8mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SCS | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Static Shielding Bag (Cushioned) | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 150 mil (3810 microns) | |
Length - Inside | 12" (304.8mm) | |
Width - Inside | 9" (228.6mm) | |
Tensile Strength | - | |
Color | Silver |
Resource Type | Link |
---|---|
Datasheets | 230T912 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $343.15000 | $343.15 |
Attribute | Description |
---|---|
Other Names | 1569-230T912 |
Standard Package | 1 |