
1000V 6X750 | ||
---|---|---|
Digi-Key Part Number | 1569-1000V6X750-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000V 6X750 | |
Description | BAG STATIC SHIELD MTL IN 6"X750' | |
Manufacturer Standard Lead Time | 1 Weeks | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 750' (228.6m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | SCS | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 750' (228.6m) | |
Width - Inside | 6" (152.4mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
Resource Type | Link |
---|---|
Datasheets | 1000 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $262.50000 | $262.50 |
Attribute | Description |
---|---|
Other Names | 1569-1000V6X750 |
Standard Package | 1 |