1/3PLDES700

DigiKey Part Number
1/3PLDES700-ND
Manufacturer
Manufacturer Product Number
1/3PLDES700
Description
DESICCANT MOIST ABSORPTION 700PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Desiccant Moisture Absorption 700 (2.5" L x 2.125" W)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Pail
Part Status
Active
Cleaner, Treatment Type
Desiccant
Usage
Moisture Absorption
Specifications
Montmorillonte Clay, Sulphur Free
Quantity
700 (2.5" L x 2.125" W)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
75°F (24°C)
Base Product Number
All prices are in USD
Pail
QuantityUnit PriceExt Price
1$141.12000$141.12
Manufacturers Standard Package