SAV-331+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA4-5043+

DigiKey Part Number
3157-PSA4-5043+TR-ND - Tape & Reel (TR)
3157-PSA4-5043+CT-ND - Cut Tape (CT)
3157-PSA4-5043+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSA4-5043+
Description
IC AMP CELL 50MHZ-4GHZ MMM1362
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GSM, GPS, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 4GHz MMM1362
Datasheet
 Datasheet
EDA/CAD Models
PSA4-5043+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 4GHz
P1dB
19.8dBm
Gain
18.4dB
Noise Figure
0.75dB
RF Type
Cellular, GSM, GPS, ISM, LTE, WCDMA, WiMAX, WLAN
Voltage - Supply
3V, 5V
Current - Supply
58mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
MMM1362
In-Stock: 4,576
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.33000$4.33
20$3.92400$78.48
50$3.01200$150.60
100$2.73600$273.60
500$2.21850$1,109.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.89601$5,688.03
Manufacturers Standard Package