ILR-10-0001

DigiKey Part Number
486-5492-ND
Manufacturer
Manufacturer Product Number
ILR-10-0001
Description
IL5 PULSE TRANSFORMER THT 0.25A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
500µH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ILR-10-0001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
500µH
ET (Volt-Time)
150VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.728" W (17.50mm x 18.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.24 oz (6.84 g)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.42000$4.42
50$3.89760$194.88
Manufacturers Standard Package