DD22.6121.1111 | ||
---|---|---|
Digi-Key Part Number | 486-1321-ND | |
Manufacturer | ||
Manufacturer Product Number | DD22.6121.1111 | |
Description | PWR ENT MOD RCPT IEC320-C14 PNL | |
Manufacturer Standard Lead Time | 33 Weeks | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DD22.6121.1111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | SCHURTER Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder, Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | DD Series Power Entry Module |
Environmental Information | |
Featured Product | EMC Solutions |
CAD Models | DD22.6121.1111 Models |
PCN Design/Specification | |
PCN Assembly/Origin | Tooling 10/DEC/2021 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $28.45000 | $28.45 |
50 | $27.48620 | $1,374.31 |
Attribute | Description |
---|---|
Other Names | 486-1321 |
Standard Package | 20 |