6051.2188
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051.2188

DigiKey Part Number
486-6051.2188-ND
Manufacturer
Manufacturer Product Number
6051.2188
Description
UK CORDSET 10A 4.0M, V-LOCK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
13.12' (4.00m) Power Cord Black BS1363, Right Angle To IEC 320-C13 H05VV-F3G1.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
BS1363, Right Angle
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F3G1.0
Wire Gauge
18 AWG
Shielding
Unshielded
Length
13.12' (4.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
-
In-Stock: 2
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.89000$19.89
20$16.09300$321.86
40$15.32500$613.00
60$14.89283$893.57
100$14.36590$1,436.59
260$13.43012$3,491.83
500$12.82534$6,412.67
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.