6011.0215 | |
---|---|
DigiKey Part Number | 486-3779-ND |
Manufacturer | |
Manufacturer Product Number | 6011.0215 |
Description | CORD CEI 23-16/7 - 320-C13 8.2' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEI 23-50 To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $12.77000 | $127.70 |
25 | $11.97040 | $299.26 |
50 | $11.39880 | $569.94 |
100 | $10.85490 | $1,085.49 |
250 | $10.17580 | $2,543.95 |
500 | $9.69068 | $4,845.34 |
1,000 | $9.22877 | $9,228.77 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEI 23-50 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 17 AWG | |
Shielding | - | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | ESTI | |
Approved Countries | Switzerland | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Base Product Number | - |