4301.6004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4301.6004
4301.6004
4301.6004

4301.6004

Digi-Key Part Number
486-3706-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
4301.6004
Supplier
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
6A
Voltage - IEC
250VAC
Current - UL
6A
Voltage - UL
125VAC
Filter Type
Filtered (EMI, RFI) - Commercial
Accomodates a Fuse
Yes (Fuse Not Included)
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Switch Features
-
Features
-
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 29.35mm x 33.00mm
Panel Thickness
0.031" ~ 0.118" (0.79mm ~ 3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$30.66000$30.66
50$22.58060$1,129.03