4301.5214
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4301.5214
4301.5214-back

4301.5214

Digi-Key Part Number
486-6818-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
4301.5214
Supplier
Description
PWR ENT MOD RCPT IEC320-C14
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
-
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
-
Voltage - IEC
-
Current - UL
-
Voltage - UL
-
Filter Type
-
Accomodates a Fuse
No
Number of Positions
-
Mounting Type
-
Termination
-
Switch Features
-
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
All prices are in USD
486-6818-ND
QtyUnit PriceExt Price
1$42.17000$42.17
50$31.06040$1,553.02
Additional Resources
AttributeDescription
Other Names
4301.5214-ND
486-6818
FKE2-45-2/M80
Standard Package10