0040.1111 | |
---|---|
DigiKey Part Number | 486-4275-ND |
Manufacturer | |
Manufacturer Product Number | 0040.1111 |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 0040.1111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Black | |
Hole Diameter | 0.051" (1.30mm) | |
Size / Dimension | 0.630" L x 0.157" W (16.00mm x 4.00mm) | |
Height | 0.315" (8.00mm) | |
Plating | Gold | |
Material - Insulation | Polycarbonate (PC) | |
Material - Body | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.57000 | $3.57 |
50 | $2.65900 | $132.95 |
100 | $2.23920 | $223.92 |