0033.3814

DigiKey Part Number
0033.3814-ND
Manufacturer
Manufacturer Product Number
0033.3814
Description
SWITCH SELECT 6P SERIES 10A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 6 Position Series, Parallel Connections 10A (AC) 250 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0033.3814 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
Series, Parallel Connections
Number of Positions
6
Switch Function
On-On-On-On-On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Through Hole
Termination Style
PC Pin
Panel Cutout Dimensions
-
Ingress Protection
IP40
Features
No Marking
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
-
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, UR, VDE
In-Stock: 25
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$28.47000$28.47
50$22.09400$1,104.70
100$16.78610$1,678.61
500$15.60208$7,801.04
Manufacturers Standard Package