0033.1119

DigiKey Part Number
0033.1119-ND
Manufacturer
Manufacturer Product Number
0033.1119
Description
SWITCH SELECT 6POS SP6T 10A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Selector Switch 6 Position SP6T 10A (AC) 250 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
0033.1119 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
SP6T
Number of Positions
6
Switch Function
On-On-On-On-On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
IP40
Features
Marking: 100V-110V-120V-200V-220V-240V
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
22.00mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
cURus, ENEC
In-Stock: 99
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$34.65000$34.65
50$26.88720$1,344.36
100$23.98750$2,398.75