USD

cms-photo-not-available

0033.4515

Digi-Key Part Number
0033.4515-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
0033.4515
Supplier
Description
SWITCH SELECT 2POS SERIES 6.3A
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250V Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
Series, Parallel Connections
Switch Function
On-On
Current Rating (Amps)
6.3A (AC)
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.70mm Dia
Ingress Protection
IP40
Features
Marking: 120-230
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
23.50mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, SEMKO, UR
Number of Positions
2
Voltage Rating - AC
250V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9025
Available To Order

Additional Resources
AttributeDescription
Standard Package100