0032.1002 | |
---|---|
DigiKey Part Number | 0032.1002-ND |
Manufacturer | |
Manufacturer Product Number | 0032.1002 |
Description | FUSE HLDR CART 250V 6.3A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |