
0031.8555 | ||
---|---|---|
Digi-Key Part Number | 486-0031.8555TR-ND - Tape & Reel (TR) 486-0031.8555CT-ND - Cut Tape (CT) 486-0031.8555DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0031.8555 | |
Description | FUSE GLASS 160MA 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Detailed Description | 160 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | ||
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Resource Type | Link |
---|---|
Datasheets | OGN-SMD Series |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | Additional production location 20/JAN/2023 |
Forum Discussions | Schurter OGN-SMD Series Fuse Products |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.46000 | $4.46 |
5 | $4.30800 | $21.54 |
10 | $4.15300 | $41.53 |
50 | $3.23020 | $161.51 |
100 | $2.69190 | $269.19 |
Qty | Unit Price | Ext Price |
---|---|---|
400 | $2.61100 | $1,044.40 |
800 | $1.97201 | $1,577.61 |
1,200 | $1.90375 | $2,284.50 |
Attribute | Description |
---|---|
Other Names | 486-0031.8555CT |
Standard Package | 400 |