USD

0001.2513.PT
0001.2513.PT
Digi-Key Part Number
486-1977-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
0001.2513.PT
Supplier
Description
FUSE CERM 8A 250VAC 150VDC 5X20
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Response Time
Slow Blow
Package / Case
5mm x 20mm (Axial)
Breaking Capacity @ Rated Voltage
1kA AC, 1.5kA DC
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Melting I²t
268
Current Rating (Amps)
8 A
Voltage Rating - AC
250 V
Voltage Rating - DC
150 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
Price and Procurement

1,996 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.86000$0.86
50$0.72100$36.05
100$0.55100$55.10
500$0.42100$210.50
1,000$0.38400$384.00
Additional Resources
AttributeDescription
Other Names
0001.2513.PT-ND
00012513PT
486-1977
Standard Package1,000