USD

0001.2513.PT
0001.2502.PT
Digi-Key Part Number
0001.2502.PT-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
0001.2502.PT
Supplier
Description
FUSE CERAMIC 630MA 250VAC 300VDC
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Response Time
Slow Blow
Package / Case
5mm x 20mm (Axial)
Breaking Capacity @ Rated Voltage
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Current Rating (Amps)
630 mA
Voltage Rating - AC
250 V
Voltage Rating - DC
300 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
Available To Order

Price BreakUnit PriceExtended Price
1,000$1.41000$1,410.00
Additional Resources
AttributeDescription
Standard Package1,000