USD

0001.2513.PT
0001.2515.TR
Digi-Key Part Number
486-4550-2-ND - Tape & Reel (TR)
486-4550-1-ND - Cut Tape (CT)
Manufacturer
Schurter Inc.
Manufacturer Product Number
0001.2515.TR
Supplier
Description
FUSE CERAMIC 12.5A 250VAC 125VDC
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Response Time
Slow Blow
Package / Case
5mm x 20mm (Axial)
Breaking Capacity @ Rated Voltage
500A AC, 1.5kA DC
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Melting I²t
563
Current Rating (Amps)
12.5 A
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
In Stock: 877

877 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.95000$0.95
50$0.79800$39.90
100$0.61000$61.00
500$0.46600$233.00
Additional Resources
AttributeDescription
Other Names
0001.2515.TR-ND
486-4550-2
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0001.2515.PTSchurter Inc.1,653486-4249-ND$0.86000Direct