USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
0001.2513.PT
0001.2509.TR
Digi-Key Part Number
486-4547-2-ND - Tape & Reel (TR)
486-4547-1-ND - Cut Tape (CT)
Manufacturer
Schurter Inc.
Manufacturer Product Number
0001.2509.TR
Supplier
Description
FUSE CERAMIC 3.15A 250VAC 300VDC
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Response Time
Slow Blow
Package / Case
5mm x 20mm (Axial)
Breaking Capacity @ Rated Voltage
1.5kA
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Melting I²t
33.7
Current Rating (Amps)
3.15 A
Voltage Rating - AC
250 V
Voltage Rating - DC
300 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
Price and Procurement

1,200 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.95000$0.95
50$0.79800$39.90
100$0.61000$61.00
Additional Resources
AttributeDescription
Other Names
0001.2509.TR-ND
486-4547-2
Standard Package1,000