1407494 | |
---|---|
DigiKey Part Number | 2202-1407494-ND |
Manufacturer | |
Manufacturer Product Number | 1407494 |
Description | FGA PGN+E 100-1 KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Servo-Electric | |
Stroke Per Jaw | 10mm | |
Operating Pressure | - | |
Closing Force | 20.39 ~ 82.60kgf | |
Opening Force | 20.39 ~ 82.60kgf | |
Features | Kit, Includes AGS Adapter | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | IP40 | |
Weight | 4.37 lbs (1.98 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,479.91000 | $4,479.91 |