
XS8C1A1MAL01U20 | ||
---|---|---|
Digi-Key Part Number | 4008-XS8C1A1MAL01U20-ND | |
Manufacturer | Telemecanique Sensors | |
Manufacturer Product Number | XS8C1A1MAL01U20 | |
Description | INDUCTIVE PROXIMITY SENSORS XS, | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Telemecanique Sensors | |
Series | - | |
Package | Box | |
Product Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 24VAC/DC ~ 240VAC/DC | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module |
Resource Type | Link |
---|---|
Datasheets | XS8C1A1MAL01U20 Datasheet |
Other Related Documents | Telemecanique Sensors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $151.75000 | $151.75 |
10 | $139.10200 | $1,391.02 |
Attribute | Description |
---|---|
Other Names | 4008-XS8C1A1MAL01U20 |
Standard Package | 1 |