XS530B1DAL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS630B1PAL5

Digi-Key Part Number
4008-XS630B1PAL5-ND
Manufacturer
Manufacturer Product Number
XS630B1PAL5
Description
INDUCTIVE PROXIMITY SENSORS XS,
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schneider Electric
Series
-
Package
Box
Product Status
Active
Sensor Type
Inductive
Sensing Distance
0.591" (15mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
12V ~ 48V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Box
QtyUnit PriceExt Price
1$133.06000$133.06
Additional Resources
AttributeDescription
Other Names4008-XS630B1PAL5
Standard Package1