
XS530B1PAL2 | ||
---|---|---|
Digi-Key Part Number | 4008-XS530B1PAL2-ND | |
Manufacturer | Telemecanique Sensors | |
Manufacturer Product Number | XS530B1PAL2 | |
Description | INDUCTIVE PROXIMITY SENSORS XS, | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP68, IP69K Cylinder, Threaded - M30 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Telemecanique Sensors | |
Series | - | |
Package | Box | |
Product Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
Resource Type | Link |
---|---|
Datasheets | XS530B1PAL2 Datasheet |
Other Related Documents | Telemecanique Sensors |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $91.45000 | $91.45 |
10 | $76.20500 | $762.05 |
25 | $73.66480 | $1,841.62 |
100 | $71.12450 | $7,112.45 |
Attribute | Description |
---|---|
Other Names | 4008-XS530B1PAL2 |
Standard Package | 1 |