
XS1L04PA310 | ||
---|---|---|
Digi-Key Part Number | 4008-XS1L04PA310-ND | |
Manufacturer | ||
Manufacturer Product Number | XS1L04PA310 | |
Description | INDUCTIVE PROXIMITY SENSORS XS, | |
Manufacturer Standard Lead Time | 1 Weeks | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Schneider Electric | |
Series | - | |
Package | Box | |
Product Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" (1mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 5V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder |
Resource Type | Link |
---|---|
Datasheets | XS1L04PA310 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $129.81000 | $129.81 |
5 | $115.38400 | $576.92 |
10 | $108.17200 | $1,081.72 |
25 | $104.56600 | $2,614.15 |
50 | $100.96040 | $5,048.02 |
100 | $99.15740 | $9,915.74 |
Attribute | Description |
---|---|
Other Names | 4008-XS1L04PA310 |
Standard Package | 1 |