
SQWP141002GY | |
---|---|
DigiKey Part Number | 4008-SQWP141002GY-ND |
Manufacturer | |
Manufacturer Product Number | SQWP141002GY |
Description | 2 GANG SCREWLESS MATTE WALL PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame Gray Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Gray | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 4.720" (119.89mm) | |
Width | 4.570" (116.08mm) | |
Depth | 0.280" (7.11mm) | |
Material | Plastic | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $9.76700 | $97.67 |
25 | $9.38840 | $234.71 |
50 | $9.11240 | $455.62 |
100 | $8.84410 | $884.41 |
250 | $8.50156 | $2,125.39 |
500 | $8.25120 | $4,125.60 |
1,000 | $8.00818 | $8,008.18 |