
RC112-0.5-10M | |
---|---|
DigiKey Part Number | 817-RC112-0.5-10M-ND |
Manufacturer | |
Manufacturer Product Number | RC112-0.5-10M |
Description | CMC 10MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | VDE | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.689" W (17.50mm x 17.50mm) | |
Height (Max) | 0.315" (8.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
20 | $1.00400 | $20.08 |
40 | $0.94650 | $37.86 |
60 | $0.91450 | $54.87 |
100 | $0.87570 | $87.57 |
260 | $0.80746 | $209.94 |
500 | $0.76390 | $381.95 |
1,000 | $0.72034 | $720.34 |
2,500 | $0.66664 | $1,666.60 |