if (Model.NotificationsEnabled) { }

IL13P-US1-SJT-3160-183

DigiKey Part Number
817-1857-ND
Manufacturer
Manufacturer Product Number
IL13P-US1-SJT-3160-183
Description
CORD NEMA5-15P - IEC 320-C13 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaffner EMC Inc.
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-25°C ~ 70°C
Features
Bracket Release, Locking
Base Product Number
In-Stock: 271
Factory Stock: 500
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$26.10000$26.10
10$22.18200$221.82
25$20.79360$519.84
50$19.80120$990.06
100$18.85670$1,885.67
250$17.67740$4,419.35
500$16.83482$8,417.41
Manufacturers Standard Package
Alternate Length
CORD NEMA5-15P - IEC 320-C13 12'
In-Stock: 11
Unit Price: $37.73000
CORD NEMA5-15P - IEC 320-C13 9'
In-Stock: 204
Unit Price: $30.17000