FN406-8.4-02 | |
---|---|
DigiKey Part Number | 817-1196-ND |
Manufacturer | |
Manufacturer Product Number | FN406-8.4-02 |
Description | LINE FILTER 250VAC 8.4A TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8.4 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FN406-8.4-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 8.4 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 300µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.48000 | $14.48 |
10 | $11.81700 | $118.17 |
25 | $10.89920 | $272.48 |
40 | $10.45625 | $418.25 |
80 | $9.83575 | $786.86 |
250 | $8.89388 | $2,223.47 |
500 | $8.48750 | $4,243.75 |