

FN2030-10-06 | ||
---|---|---|
Digi-Key Part Number | 817-1275-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2030-10-06 | |
Description | LINE FILTER 250VAC 10A CHASSIS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250VAC DC ~ 400Hz Single Stage Quick Connect | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Schaffner EMC Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 8mH | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FN2030 Series Datasheet |
Product Training Modules | |
Environmental Information | |
Featured Product | FN2000 Series AC/DC Chassis Filters |
PCN Design/Specification | UKCA Design 28/Jun/2021 |
PCN Packaging | Mult Devs - packing material chg 29/SEP/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $20.51000 | $20.51 |
10 | $19.86500 | $198.65 |
25 | $19.22400 | $480.60 |
50 | $18.58320 | $929.16 |
100 | $16.68750 | $1,668.75 |
Attribute | Description |
---|---|
Other Names | 817-1275 802432 299-211 FN20301006 |
Standard Package | 50 |