FN2020-20-08 | |
---|---|
DigiKey Part Number | 817-1272-ND |
Manufacturer | |
Manufacturer Product Number | FN2020-20-08 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 600µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.57000 | $29.57 |
10 | $28.61300 | $286.13 |
30 | $27.65900 | $829.77 |
60 | $26.70533 | $1,602.32 |
90 | $24.83756 | $2,235.38 |