
LV8734V-TLM-H | ||
---|---|---|
Digi-Key Part Number | 2156-LV8734V-TLM-H-ND | |
Manufacturer | Sanyo | |
Manufacturer Product Number | LV8734V-TLM-H | |
Description | STEPPER MOTOR DRIVER, PWM, CONST | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel 44-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sanyo | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 9V ~ 32V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LV8734V-TLM-H Datasheet |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
185 | $1.62000 | $299.70 |
Attribute | Description |
---|---|
Other Names | ONSSNYLV8734V-TLM-H 2156-LV8734V-TLM-H |
Standard Package | 1 |