9GV0312G302 is Obsolete and no longer manufactured.

Available Substitutes:
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GV0312G302

Digi-Key Part Number
9GV0312G302-ND
Manufacturer
Manufacturer Product Number
9GV0312G302
Description
FAN AXIAL 38X28MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 17.0 CFM (0.476m³/min) 2 Wire Leads
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
9GV0312G302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Box
Product Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
17.0 CFM (0.476m³/min)
Static Pressure
0.924 in H2O (230.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
50.0dB(A)
Power (Watts)
4.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.400A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Obsolete
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FFB03812HHNDelta Electronics0603-FFB03812HHN-ND$11.12726Similar
Additional Resources
AttributeDescription
Standard Package126